395-050-520-202, Standard Card Edge Connectors 50P SOLDER TAIL 5.08mm ROW SPACE

395-050-520-202, Standard Card Edge Connectors 50P SOLDER TAIL 5.08mm ROW SPACE
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 5-7 недель
3 080 руб.
от 10 шт.2 600 руб.
от 25 шт.2 340 руб.
1 шт. на сумму 3 080 руб.
Плати частями
от 770 руб. × 4 платежа
Номенклатурный номер: 8004981005
Артикул: 395-050-520-202
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper, Nickel, Tin Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Manufacturer: EDAC
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 50 Position
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: With Flanges
Series: 395
Subcategory: Card Edge Connectors
Вес, г 14.52

Техническая документация

Datasheet 395-040-558-201
pdf, 315 КБ
Чертеж
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.