40/70MNJ10R0DE, Wirewound Resistors - Chassis Mount 40W 10 ohms 5%
![40/70MNJ10R0DE, Wirewound Resistors - Chassis Mount 40W 10 ohms 5%](https://static.chipdip.ru/lib/404/DOC030404827.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 шт., срок 5-7 недель
3 660 руб.
от 10 шт. —
3 240 руб.
от 25 шт. —
2 710 руб.
от 50 шт. —
2 542.16 руб.
1 шт.
на сумму 3 660 руб.
Плати частями
от 915 руб. × 4 платежа
от 915 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
Heat Sinkable ResistorsOhmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Encased Resistors |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +275 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Bulk |
Power Rating: | 40 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Resistance: | 10 Ohms |
Series: | Metalohm |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Quick Connect |
Tolerance: | 5% |
Вес, г | 113 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.