805F30RE, Wirewound Resistors - Chassis Mount 5watt 30ohm 1%
![805F30RE, Wirewound Resistors - Chassis Mount 5watt 30ohm 1%](https://static.chipdip.ru/lib/551/DOC006551144.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
137 шт., срок 5-7 недель
1 540 руб.
от 10 шт. —
1 280 руб.
от 25 шт. —
1 110 руб.
от 50 шт. —
964.68 руб.
1 шт.
на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
от 385 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
Heat Sinkable ResistorsOhmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.
Технические параметры
Brand: | ARCOL/Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Features: | Aluminum Housed Resistors |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +275 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Bulk |
Power Rating: | 5 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Resistance: | 30 Ohms |
Series: | 89 |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 20 PPM/C |
Termination Style: | Solder Lug |
Tolerance: | 1% |
Type: | Aluminium Housed Power Resistor |
Voltage Rating: | 210 V |
Вес, г | 2 |
Техническая документация
Datasheet 825F25KE
pdf, 1838 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.