805F4R0E, Wirewound Resistors - Chassis Mount 5watt 4ohm 1%

805F4R0E, Wirewound Resistors - Chassis Mount 5watt 4ohm 1%
Изображения служат только для ознакомления,
см. техническую документацию
198 шт., срок 5-7 недель
1 670 руб.
от 10 шт.1 280 руб.
от 25 шт.1 110 руб.
от 50 шт.964.68 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8004981975
Артикул: 805F4R0E
Бренд: Ohmite

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
89 Metal-Mite® Axial Terminal Wirewound Resistors
Ohmite 89 Metal-Mite® Axial Terminal Wirewound Resistors are high-performance, axial type resistors available in higher power ratings than standard axial resistors that are better suited to withstanding vibration, shock, and harsh environments. The 89 Metal-Mite® Resistors from Ohmite have a molded construction and metal housing that provides heatsink capability. These resistors are also aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces.

Технические параметры

Brand: Ohmite
Factory Pack Quantity: Factory Pack Quantity: 200
Features: Aluminum Housed Resistors
Manufacturer: Ohmite
Maximum Operating Temperature: +275 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Operating Temperature Range: 0 C to+275 C
Packaging: Bulk
Part # Aliases: HS10 4R F R
Power Rating: 5 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Resistance: 4 Ohms
Series: 89
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 1%
Type: Aluminium Housed Power Resistor
Voltage Rating: 210 V
Вес, г 2

Техническая документация

Datasheet 825F25KE
pdf, 1838 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.