TEH100M5R00JE, Thick Film Resistors - Through Hole 100W 5 ohm 5%
![Фото 1/2 TEH100M5R00JE, Thick Film Resistors - Through Hole 100W 5 ohm 5%](https://static.chipdip.ru/lib/902/DOC018902186.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/937/DOC007937084.jpg)
241 шт., срок 5-7 недель
2 350 руб.
от 25 шт. —
1 940 руб.
1 шт.
на сумму 2 350 руб.
Плати частями
от 589 руб. × 4 платежа
от 589 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
100W TO-247 Thick Film Power ResistorOhmite TEH100 Series 100W TO-247 Thick Film Power Resistors offer low ohmic value and non-inductive design for high frequency and pulse loading applications, especially power supplies. 100W power rated at 25ºC case temperature, the TEH100 series features non-inductive performance and low thermal resistance. The resistors were designed for non-induction, RoHS compliance, and the resistor package is totally insulated from the heat sink. The Ohmite TEH100 Series 100W TO-247 Thick Film Power Resistors have a molded housing for environmental protection and single screw mounting simplifies attachment to the heat sink.
Технические параметры
Тип | TEH100 | |
Номин.сопротивление | 5 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 100 | |
Макс.рабочее напряжение,В | 350 V | |
Brand: | Ohmite | |
Factory Pack Quantity: Factory Pack Quantity: | 35 | |
Lead Diameter: | 1.67 mm | |
Lead Spacing: | 10.42 mm | |
Manufacturer: | Ohmite | |
Maximum Operating Temperature: | +175 C | |
Minimum Operating Temperature: | +25 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Radial | |
Type: | Thick Film Power Resistor | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstand | |
Height - Seated (Max) | 0.825""(20.96mm) | |
HTSUS | 8533.29.0000 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tube | |
Package / Case | TO-247-2 | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.620"" L x 0.195"" W(15.75mm x 4.95mm) | |
Supplier Device Package | TO-247 | |
Temperature Coefficient | 100ppm/В°C | |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.