8300SB2-LF, PCBs & Breadboards Prototyping board designed to match Twin Industries solderless breadboards TW-E40-510. Plated holes, marked r

8300SB2-LF, PCBs & Breadboards Prototyping board designed to match Twin Industries solderless breadboards TW-E40-510. Plated holes, marked r
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
2 260 руб.
от 5 шт.2 180 руб.
1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Номенклатурный номер: 8004984921
Артикул: 8300SB2-LF
Бренд: Twin Industries

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
Solderless Breadboards & Wire Kits
Twin Industries has a wide range of solderless breadboards with 70 or 140 piece wire kits, as well as power/ground posts. New Solderless Breadboard from Twin Industries has 460 tie points.

Технические параметры

Brand: Twin Industries
Contact Material: Copper
Description/Function: Matches solderless breadboard TW-E40-510
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Protoboards
Spacing: 0.1 in x 0.1 in
Subcategory: Prototyping
Type: Solderless
Вес, г 9.07

Техническая документация

Datasheet 8300SB2-LF
pdf, 221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.