B10-8000, PCBs & Breadboards ABS Plastic Project Box with matching plated protoboard; FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7"
![Фото 1/3 B10-8000, PCBs & Breadboards ABS Plastic Project Box with matching plated protoboard; FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7"](https://static.chipdip.ru/lib/094/DOC007094985.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/262/DOC007262300.jpg)
![](https://static.chipdip.ru/lib/407/DOC035407623.jpg)
8 шт., срок 5-7 недель
3 340 руб.
от 5 шт. —
3 110 руб.
1 шт.
на сумму 3 340 руб.
Плати частями
от 835 руб. × 4 платежа
от 835 руб. × 4 платежа
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
ABS Plastic Project Boxes & ProtoboardsTwin Industries ABS Plastic Project Boxes and Protoboards are sold as a single part number, thus eliminating the need to find a compatible board and box. The Twin Industries' Protoboards are available plated or non-plated and feature mounting holes to attach to the box lid. Constructed of 0.062" thick FR4 laminate, the prototyping holes are spaced on a 0.1" x 0.1" grid and offer an uncommitted board area for mounting board edge connectors or components. Screws to close the box are included.
Технические параметры
Brand: | Twin Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Prototype Boards |
Subcategory: | Prototyping |
Type: | Boxes and Protoboards |
Area (L x W) | 10.4inВІ (67cmВІ) |
Color | Black |
Container Type | Box |
Design | Cover Included |
ECCN | EAR99 |
Features | Prototype Board |
Height | 1.700"" (43.18mm) |
HTSUS | 3923.10.9000 |
Material | Plastic, ABS |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS non-compliant |
Series | B10 -> |
Shipping Info | Shipped from Digi-Key |
Size / Dimension | 4.500"" L x 2.300"" W (114.30mm x 58.42mm) |
Thickness | 0.062"" (1.57mm) |
Automotive | Unknown |
Body Color | Black |
Body Material | Acrylonitrile Butadiene Styrene |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Part Status | Active |
PPAP | Unknown |
Product Category | Box |
Subcategory | Box with Prototype Board |
Вес, г | 85.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.