BHF-3A3, Battery Enclosures Battery Holder for three AAA batteries. Connecting wires with Female Machine Pin ends for easy prototyping with
![Фото 1/2 BHF-3A3, Battery Enclosures Battery Holder for three AAA batteries. Connecting wires with Female Machine Pin ends for easy prototyping with](https://static.chipdip.ru/lib/437/DOC030437657.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/245/DOC007245328.jpg)
20 шт., срок 5-7 недель
920 руб.
от 5 шт. —
850 руб.
от 10 шт. —
811 руб.
1 шт.
на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Enclosures\Standard Electrical\Battery Enclosures
Battery Holders with Machine Pin Jumper WiresTwin Industries Battery Holders with male or female machine pin jumper wires support AAA batteries and feature an On/Off switch. The Twin Industries battery holders are designed for easy insertion and extraction in solderless breadboards and other development boards. The robust design supports repeat usage and quick design changes.
Технические параметры
Battery Cell Size: | AAA |
Brand: | Twin Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Number of Batteries: | 3 Battery |
Product Category: | Battery Enclosures |
Product Type: | Battery Enclosures |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | Wire Leads |
Battery Cell Size | AAA |
Battery Type, Function | Cylindrical, Holder |
ECCN | EAR99 |
Features | Includes Switch |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Custom |
Number of Cells | 3 |
Package | Bulk |
Style | Holder (Covered) |
Termination Style | Wire Leads with Connector |
Техническая документация
Datasheet
pdf, 178 КБ
Datasheet
pdf, 172 КБ
Батарейные отсеки часть 1
pdf, 195 КБ
Батарейные отсеки часть 2
pdf, 244 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.