BHM-4A3, Battery Enclosures Battery Holder for four AAA batteries. Connecting wires with Male Machine Pin ends for easy prototyping with so

BHM-4A3, Battery Enclosures Battery Holder for four AAA batteries. Connecting wires with Male Machine Pin ends for easy prototyping with so
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 5-7 недель
1 010 руб.
от 5 шт.930 руб.
от 10 шт.891 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004984936
Артикул: BHM-4A3
Бренд: Twin Industries

Описание

Enclosures\Standard Electrical\Battery Enclosures
Battery Holders with Machine Pin Jumper Wires

Twin Industries Battery Holders with male or female machine pin jumper wires support AAA batteries and feature an On/Off switch. The Twin Industries battery holders are designed for easy insertion and extraction in solderless breadboards and other development boards. The robust design supports repeat usage and quick design changes.

Технические параметры

Battery Cell Size: AAA
Brand: Twin Industries
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Twin Industries
Number of Batteries: 4 Battery
Product Category: Battery Enclosures
Product Type: Battery Enclosures
Product: Battery Holders
Subcategory: Battery
Termination Style: Wire Leads
Вес, г 35.32

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.