LED12-C2, PCBs & Breadboards PCBs & Breadboards LED Protoboard FR4 2.0" circle .062"

LED12-C2, PCBs & Breadboards PCBs & Breadboards LED Protoboard FR4 2.0" circle .062"
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
1 750 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8004984944
Артикул: LED12-C2
Бренд: Twin Industries

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
LED Protoboards
Twin Industries LED Protoboards provide a versatile solution for LED projects.The LED Protoboards have white soldermask to enhance LED luminosity, common bus power trace, locations for resistors to control individual LEDS, prototyping area for drivers, and locations for other components. Twin LED Protoboards feature FR4 0.062" thick laminate, prototyping holes spaced on a 0.1" x 0.1" grid, hole interior diameter = 0.037, and plated through holes with pads on both sides of the board.

Технические параметры

Brand: Twin Industries
Description/Function: Prototyping boards for LED projects
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Protoboards
Subcategory: Prototyping
Type: Through Hole
Вес, г 8.62

Техническая документация

Datasheet LED12-C2
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.