MB-14, PCBs & Breadboards MircoAmp prototyping board, straight through transmission line
![Фото 1/2 MB-14, PCBs & Breadboards MircoAmp prototyping board, straight through transmission line](https://static.chipdip.ru/lib/437/DOC030437680.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/953/DOC007953842.jpg)
4 шт., срок 5-7 недель
3 840 руб.
1 шт.
на сумму 3 840 руб.
Плати частями
от 960 руб. × 4 платежа
от 960 руб. × 4 платежа
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
MicroAmp MB Circuit BoardsTwin Industries MicroAmp MB Series Circuit Boards are designed for rapid prototyping of many different low and high-frequency circuit functions. MicroAmp MB Series Circuit Boards are available for many popular MMIC amplifiers, filters, frequency dividers, multipliers, VCOs, passive circuits, and op-amps. These easy-to-assemble boards use standard surface-mount components and can be turned into functional circuits in a matter of minutes. All MicroAmp MB Series Circuit Boards fit into the MicroAmp MH series of connectorized housings that allows them to be used as a single (MH-1) or dual-cascaded circuits (MH-2). All Twin MicroAmp MB Series Circuit Boards are fabricated from a high-performance 13 mil thick RO-4350 laminate with RoHS compatible ENIG plating (electroless nickel/immersion gold) on both the component side and the solid bottom ground plane. Superior grounding to the housings is provided by securing the boards with multiple screws.
Технические параметры
Brand: | Twin Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Protoboards |
Subcategory: | Prototyping |
Type: | Through Hole |
ECCN | EAR99 |
HTSUS | 8534.00.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS non-compliant |
Supplied Contents | Bare Board (Unpopulated) |
Type | Transmission Line |
Вес, г | 1.82 |
Техническая документация
Datasheet
pdf, 745 КБ
Datasheet MB-14
pdf, 1288 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.