MB-3, PCBs & Breadboards MircoAmp prototyping board for SOT-143 amplifiers

MB-3, PCBs & Breadboards MircoAmp prototyping board for SOT-143 amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
3 840 руб.
1 шт. на сумму 3 840 руб.
Плати частями
от 960 руб. × 4 платежа
Номенклатурный номер: 8004984954
Артикул: MB-3
Бренд: Twin Industries

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
MicroAmp MB Circuit Boards
Twin Industries MicroAmp MB Series Circuit Boards are designed for rapid prototyping of many different low and high-frequency circuit functions. MicroAmp MB Series Circuit Boards are available for many popular MMIC amplifiers, filters, frequency dividers, multipliers, VCOs, passive circuits, and op-amps. These easy-to-assemble boards use standard surface-mount components and can be turned into functional circuits in a matter of minutes. All MicroAmp MB Series Circuit Boards fit into the MicroAmp MH series of connectorized housings that allows them to be used as a single (MH-1) or dual-cascaded circuits (MH-2). All Twin MicroAmp MB Series Circuit Boards are fabricated from a high-performance 13 mil thick RO-4350 laminate with RoHS compatible ENIG plating (electroless nickel/immersion gold) on both the component side and the solid bottom ground plane. Superior grounding to the housings is provided by securing the boards with multiple screws.

Технические параметры

Brand: Twin Industries
Description/Function: MircoAmp prototyping board for SOT-143 amplifiers
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Protoboards
Subcategory: Prototyping
Type: Through Hole
Вес, г 1.82

Техническая документация

Datasheet MB-3
pdf, 561 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.