OB1-LF, PCBs & Breadboards Omni-board Protoboard. FR4 material 4.0" x 4.0" 0.062" thick . Includes 5x34 solderless breadboard. Includes 3mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 5-7 недель
4 380 руб.
от 5 шт. —
4 090 руб.
от 10 шт. —
4 000 руб.
1 шт.
на сумму 4 380 руб.
Плати частями
от 1 095 руб. × 4 платежа
от 1 095 руб. × 4 платежа
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
Combination BoardsTwin Industries Combination Boards combine standard prototyping boards with solderless breadboard modules. Components can be soldered in place or easily removed and replaced from the solderless area. Traces connect the modules to the pad per hole area. The Twin Industries solderless board features five holes per pad with a 0.1" by 0.1" grid of holes. The plated holes are 0.037" in diameter and feature a 0.062" thick lead-free PCB with gold plating. A 3mm screw or nut is included to secure the module to the board (additional soldering required).
Технические параметры
Brand: | Twin Industries |
Description/Function: | Combination board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Solderless Breadboards |
Subcategory: | Prototyping |
Type: | Protoboard/Breadboard |
ECCN | EAR99 |
HTSUS | 8537.10.9150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of 5-Tie Point Terminals | 33 |
Number of Distribution Buses | 1 |
Number of Tie Points (Total) | 165 |
Package | Bulk |
Size / Dimension | 4.00"" x 4.00"" (101.6mm x 101.6mm) |
Type | Distribution Strip (No Frame) |
Video File | How to Breadboard - Another Teaching Moment |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.