TW-E41-102B, PCBs & Breadboards Solderless Breadboard 2" x 6.5"; 1 terminal strip with 630 tie points and 2 distribution strips with 100 tie

TW-E41-102B, PCBs & Breadboards Solderless Breadboard 2" x 6.5"; 1 terminal strip with 630 tie points and 2 distribution strips with 100 tie
Изображения служат только для ознакомления,
см. техническую документацию
134 шт., срок 5-7 недель
4 310 руб.
от 5 шт.4 010 руб.
от 10 шт.3 930 руб.
от 25 шт.3 597.81 руб.
1 шт. на сумму 4 310 руб.
Плати частями
от 1 079 руб. × 4 платежа
Номенклатурный номер: 8004984965
Артикул: TW-E41-102B
Бренд: Twin Industries

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
Solderless Breadboards & Wire Kits
Twin Industries has a wide range of solderless breadboards with 70 or 140 piece wire kits, as well as power/ground posts. New Solderless Breadboard from Twin Industries has 460 tie points.

Технические параметры

Brand: Twin Industries
Contact Material: Epoxy, Glass Reinforced
Description/Function: Solderless breadboard
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Solderless Breadboards
Subcategory: Prototyping
Вес, г 311.8

Техническая документация

Datasheet
pdf, 221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.