4865-454G, Solder 22AWG .032IN DIA 1LB. SPOOL
![Фото 1/2 4865-454G, Solder 22AWG .032IN DIA 1LB. SPOOL](https://static.chipdip.ru/lib/437/DOC030437779.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/015/DOC008015648.jpg)
31 шт., срок 5-7 недель
15 410 руб.
от 5 шт. —
12 670 руб.
от 10 шт. —
11 370 руб.
от 25 шт. —
9 670.16 руб.
1 шт.
на сумму 15 410 руб.
Плати частями
от 3 854 руб. × 4 платежа
от 3 854 руб. × 4 платежа
Описание
Tools & Supplies\Soldering\Solder
Leaded Solder WireMG Chemicals Leaded Solder Wire, Series 4880 and 4890, Sn60 / Pb40, is flux-cored solder wire with rapid wetting and fast flowing properties that result in consistent and reliable soldering every time. Cleaning becomes optional with the Rosin Activated flux core because of its non-corrosive and electrically non-conductive properties. The 4880 and 4890 series meet J-STD-004 / J-STD-006 with a melting point of 183 C / 361 F. MG Chemicals also offers series 4860 and 4870 which are No-Clean Sn60 / Pb40 leaded solder wires that use synthetically refined resin and an effective activator.
Технические параметры
Alloy: | Sn63/Pb37 |
Brand: | MG Chemicals |
Contains Lead: | Yes |
Core Size: | 2.2% |
Description/Function: | No Clean Flux Wire |
Diameter: | 0.032 in |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | MG Chemicals |
Package Type: | Spool |
Product Category: | Solder |
Product Type: | Solder |
Product: | Solder |
Size: | 1 lb |
Subcategory: | Solder & Equipment |
Type: | Wire |
Composition | Sn63Pb37 (63/37) |
Diameter | 0.032"" (0.81mm) |
ECCN | EAR99 |
Flux Type | No-Clean |
Form | Spool, 1 lb (454 g) |
HTSUS | 8311.30.3000 |
Melting Point | 361В°F (183В°C) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Spool |
Process | Leaded |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Shelf Life | 60 Months |
Type | Wire Solder |
Weight | 1 lb (453.59 g) |
Wire Gauge | 20 AWG, 21 SWG |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 2587 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.