1VB3, Power Line Filters 1A WIRE LEADS FLANGE MOUNT

Фото 1/3 1VB3, Power Line Filters 1A WIRE LEADS FLANGE MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
4 240 руб.
от 56 шт.3 320 руб.
от 168 шт.3 300 руб.
1 шт. на сумму 4 240 руб.
Плати частями
от 1 060 руб. × 4 платежа
Номенклатурный номер: 8004986203
Артикул: 1VB3
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
General Purpose RFI Filters for High Impedance Loads at Low Current. General purpose RFI Filters for high impedance load / low current

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/P&B
Compliance: UL, CSA, VDE
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 56
Filter Type: 1-Phase EMI/EMC Filter
Leakage Current: 400 uA
Manufacturer: TE Connectivity
Mounting Style: Flange Mount
Operating Frequency: 50 Hz, 60 Hz
Part # Aliases: 6609021-2
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: B(1-30 Amp)
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Maximum Current Rating 1A
Maximum Operating Temperature +40°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -10°C
Mounting Type Flange Mount
Number of Phases 1
Operating Frequency 50/60Hz
Series Corcom B
Termination Style Wire Lead
Вес, г 51.38

Техническая документация

Datasheet
pdf, 218 КБ
Datasheet 1VB3
pdf, 67 КБ