20VQ1, Power Line Filters 20A 1/4" QUIK CONN

Фото 1/3 20VQ1, Power Line Filters 20A 1/4" QUIK CONN
Изображения служат только для ознакомления,
см. техническую документацию
24 740 руб.
от 9 шт.20 830 руб.
от 27 шт.20 110 руб.
1 шт. на сумму 24 740 руб.
Плати частями
от 6 185 руб. × 4 платежа
Номенклатурный номер: 8004986249
Артикул: 20VQ1
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
Highest Performance RFI Filters for Switching Power Supplies. Highest Performance RFI Filters for Switching Power Supplies

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/Corcom
Compliance: UL
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 3
Filter Type: 1-Phase EMC/RFI Filter
Leakage Current: 1.27 mA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Part # Aliases: 6609049-5
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: Q(3-20 Amp)
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Maximum Current Rating 20A
Maximum Operating Temperature +40°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -10°C
Mounting Type Flange Mount
Number of Phases 1
Operating Frequency 50/60Hz
Series Corcom Q
Termination Style Spade
Вес, кг 1.06

Техническая документация

Datasheet
pdf, 207 КБ
Datasheet 20VQ1
pdf, 12586 КБ