1092D3-125VAC, LED Panel Mount Indicators PMI .5in. LED 125V Wire Semi-Dome Amber
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
101 шт., срок 4-7 недель
1 560 руб.
от 10 шт. —
1 180 руб.
от 50 шт. —
924 руб.
от 100 шт. —
773.19 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
от 390 руб. × 4 платежа
Альтернативные предложения3
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
1092 125V LED Panel Mount IndicatorsVCC 1092 Series 125V LED Panel Mount Indicators offer low energy consumption, fast on/off cycling, low heat generation, and a long operating life of more than 100.000 hours. They provide superior daytime visibility and achieve full brightness in microseconds. These LEDs feature a front panel snap in mounting design, allowing for quick and easy installation. Available in four different lens styles, including hi hat, hi dome, semi dome, and small dome, the 1092 Series meets a wide range of application requirements. Offered in red, green, and amber colors, the 125VC LED indicators are designed with wire leads (4.4"/4.8") or tab terminal (0.187" x.020"). They are cULus Compliant.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 25 mA |
Illumination Color: | Amber |
Lens Color/Style: | Diffused |
Lens Shape: | Round Convex |
Lens Transparency: | Diffused |
Luminous Intensity: | 13 cd |
Manufacturer: | VCC |
Mounting Hole Size: | 12.7 mm to 12.83 mm |
Mounting Style: | Snap-In |
Mounting Type: | Snap-In |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 125 V |
Current | 25mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lamp Color | Amber |
Lens Color | Amber |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 13000mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Panel Cutout Dimensions | 0.50"" (12.70mm) |
Panel Cutout Shape | Round |
Ratings | AC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 4.6"" (116.84mm) |
Type | LED |
Voltage | 125V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.