1092QC1-12V, LED Panel Mount Indicators PMI RED HI-HAT 12V 3/16" TERM
![Фото 1/2 1092QC1-12V, LED Panel Mount Indicators PMI RED HI-HAT 12V 3/16" TERM](https://static.chipdip.ru/lib/438/DOC030438771.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/286/DOC008286296.jpg)
59 шт., срок 4-7 недель
1 650 руб.
от 10 шт. —
1 280 руб.
от 50 шт. —
1 090 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
1092 LED Panel-Mount IndicatorsVCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100.000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12V DC and 48V DC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 25 mA |
Illumination Color: | Red |
Lens Color/Style: | Red, Transparent |
Lens Color: | Red |
Lens Shape: | Cylindrical |
Lens Transparency: | Transparent |
Luminous Intensity: | 13 cd |
Manufacturer: | VCC |
Mounting Hole Size: | 12.7 mm |
Mounting Style: | Snap-In |
Mounting Type: | Snap-In |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 1092 |
Subcategory: | LED Indication |
Termination Style: | Tab Terminal |
Vf - Forward Voltage: | 12 V |
Current | 25mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lamp Color | Red |
Lens Color | Red |
Lens Style | Round with Flat Top |
Lens Transparency | Diffused |
Millicandela Rating | 13000mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Panel Cutout Dimensions | 0.50"" (12.70mm) |
Panel Cutout Shape | Round |
Ratings | DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Quick Connect - 0.187"" (4.7mm) |
Type | LED |
Voltage | 12V |
Вес, г | 4.34 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.