44-NKR12H-CRO, LED Panel Mount Indicators Bi Pin Flush Red 12VDC

44-NKR12H-CRO, LED Panel Mount Indicators Bi Pin Flush Red 12VDC
Изображения служат только для ознакомления,
см. техническую документацию
88 шт., срок 4-7 недель
3 320 руб.
от 25 шт.2 230 руб.
Добавить в корзину 1 шт. на сумму 3 320 руб.
Плати частями
от 830 руб. × 4 платежа
Номенклатурный номер: 8004986749
Артикул: 44-NKR12H-CRO

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
40 Series LED Panel Mount Indicators
VCC 40 Series LED Panel Mount Indicators offers superior construction and long life for a variety of electronic equipment. The 40 Series delivers reliable and preferable illumination and is available in single color, bi-color and tri-color combinations. The Indicators are available with flush or raised fresnel lens with single, bi-color or tri-color LED. The devices offer six single colors of red, green, white, blue, amber, orange, one bi-color combination and two tri-color combinations with or without a lens.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Color: Red
LED Size: 5 mm
Lens Color/Style: Red, Transparent
Lens Shape: Round Flat
Luminous Intensity: 3600 mcd
Manufacturer: VCC
Mounting Hole Size: 6.35 mm
Mounting Type: Panel Mount
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 V
Viewing Angle: 15 deg
Wavelength/Color Temperature: 634 nm

Техническая документация

Datasheet
pdf, 554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.