CCLB-1-3047-9908-I, LED Panel Mount Indicators LED PMI Green 12V IP67
![Фото 1/2 CCLB-1-3047-9908-I, LED Panel Mount Indicators LED PMI Green 12V IP67](https://static.chipdip.ru/lib/636/DOC006636461.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/286/DOC008286280.jpg)
147 шт., срок 4-7 недель
4 740 руб.
от 10 шт. —
3 380 руб.
от 50 шт. —
2 900 руб.
от 100 шт. —
2 462.68 руб.
Добавить в корзину 1 шт.
на сумму 4 740 руб.
Плати частями
от 1 185 руб. × 4 платежа
от 1 185 руб. × 4 платежа
Номенклатурный номер: 8004986805
Артикул: CCLB-1-3047-9908-I
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
CCLB Series LED Panel Mount IndicatorsVCC CCLB Series LED Panel Mount Indicators feature front and backside IP67 sealing for water resistance, making them ideal for harsh environments. The indicators are designed to fit panel thickness of up to 9mm even with additional gaskets. Wire lead PMIs can be used in industrial control panels, transportation dashboards, gaming/vending machines, and aircraft/military instrumentation applications. Front-mounted prominent indicators come with termination options leads or tab terminals. CCLB Series LED Panel Mount Indicators are available in seven colors with a range of voltage options of 2V to 48V. PMIs are daylight viewable with viewing angles of 20 degrees to 30 degrees.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
IP Rating: | IP67 |
Lead Length: | 6 in |
Lens Color/Style: | Green, Prominent |
Lens Shape: | Dome |
Luminous Intensity: | 5490 mcd |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Hole Size: | 8.1 mm |
Mounting Style: | Panel |
Mounting Type: | Panel Mount |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | CCLB |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 20 deg |
Wavelength/Color Temperature: | 520 nm |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP67 |
Lamp Color | Green |
Lens Style | Round with Domed Top |
Millicandela Rating | 5490mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Panel Cutout Dimensions | 0.32"" (8.10mm) |
Panel Cutout Shape | Round |
Ratings | DC |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 6"" (152.40mm) |
Type | LED |
Viewing Angle | 20В° |
Voltage | 12V |
Wavelength - Peak | 520nm |
Вес, г | 9.38 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.