CCLB-2-3048-9923-W, LED Panel Mount Indicators LED PMI Green 28V Watertight
![CCLB-2-3048-9923-W, LED Panel Mount Indicators LED PMI Green 28V Watertight](https://static.chipdip.ru/lib/438/DOC030438971.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 шт., срок 4-7 недель
3 520 руб.
от 10 шт. —
2 640 руб.
Добавить в корзину 1 шт.
на сумму 3 520 руб.
Плати частями
от 880 руб. × 4 платежа
от 880 руб. × 4 платежа
Номенклатурный номер: 8004986817
Артикул: CCLB-2-3048-9923-W
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
CCLB Series LED Panel Mount IndicatorsVCC CCLB Series LED Panel Mount Indicators feature front and backside IP67 sealing for water resistance, making them ideal for harsh environments. The indicators are designed to fit panel thickness of up to 9mm even with additional gaskets. Wire lead PMIs can be used in industrial control panels, transportation dashboards, gaming/vending machines, and aircraft/military instrumentation applications. Front-mounted prominent indicators come with termination options leads or tab terminals. CCLB Series LED Panel Mount Indicators are available in seven colors with a range of voltage options of 2V to 48V. PMIs are daylight viewable with viewing angles of 20 degrees to 30 degrees.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Amber |
Lens Color/Style: | Amber, Prominent |
Lens Shape: | Dome |
Luminous Intensity: | 1300 mcd |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Hole Size: | 8.1 mm |
Mounting Style: | Panel |
Mounting Type: | Panel Mount |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | CCLB |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 2.02 V |
Viewing Angle: | 30 deg |
Wavelength/Color Temperature: | 592 nm |
Техническая документация
Datasheet
pdf, 1351 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.