CNX718N50005T, LED Panel Mount Indicators PANEL MNT INDICATOR 18MM GRN 5V TAB

CNX718N50005T, LED Panel Mount Indicators PANEL MNT INDICATOR 18MM GRN 5V TAB
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 4-7 недель
5 960 руб.
от 10 шт.4 370 руб.
Добавить в корзину 1 шт. на сумму 5 960 руб.
Плати частями
от 1 490 руб. × 4 платежа
Номенклатурный номер: 8004986899
Артикул: CNX718N50005T

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
CNX718 Series 11/16" LED Panel Mount Indicators

VCC CNX718 Series 11/16" LED Panel Mount Indicators feature a high-intensity LED with a wide viewing angle. CNX718 LEDs have a dome-shaped clear lens and a front panel mount. They feature 0.187" tab terminals or 6" wire leads. CNX718 is available in four voltage configurations.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: Green
Lens Color/Style: Water, Clear
Lens Color: Clear
Lens Shape: Dome
Luminous Intensity: 2400 mcd
Manufacturer: VCC
Mounting Hole Size: 18 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: 718
Subcategory: LED Indication
Termination Style: Tab Terminal
Vf - Forward Voltage: 5 V

Техническая документация

Datasheet
pdf, 253 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.