CNX722C500FVT, LED Panel Mount Indicators 22MM GREEN FLEXVOLT SOLDER TERMINALS
![Фото 1/2 CNX722C500FVT, LED Panel Mount Indicators 22MM GREEN FLEXVOLT SOLDER TERMINALS](https://static.chipdip.ru/lib/439/DOC030439026.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/286/DOC008286085.jpg)
182 шт., срок 4-7 недель
3 780 руб.
от 10 шт. —
3 010 руб.
от 50 шт. —
2 760 руб.
от 100 шт. —
2 268.78 руб.
Добавить в корзину 1 шт.
на сумму 3 780 руб.
Плати частями
от 945 руб. × 4 платежа
от 945 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
CNX722FV Series FlexVolt™ Panel Mount IndicatorsVCC CNX722FV Series FlexVolt™ Panel Mount Indicators offer fast, easy installation in harsh environments. The CNX722FV Series indicators can be used with voltages ranging from 5V to 28V DC circuits, are resistant to shock and vibration, and are moisture-sealed for outdoor applications. Featuring a built-in LED, the 22mm CNX722FV Series eases assembly via fast pitch threads that require only one turn. The indicators are available with a variety of connection options to simplify installation. Custom LEDs and lens colors are available, along with an optional bezel that is also available in many colors.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color/Style: | Green, Diffused |
Lens Color: | Green |
Lens Shape: | Round Convex |
Lens Transparency: | Diffused |
Luminous Intensity: | 700 mcd |
Manufacturer: | VCC |
Mounting Hole Size: | 22 mm |
Mounting Style: | Panel |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | CNX722FV |
Subcategory: | LED Indication |
Termination Style: | Tab Terminal |
Vf - Forward Voltage: | 28 V |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP67, NEMA 6P |
Lamp Color | Green |
Lens Size | 25.60mm Dia |
Lens Style | Round with Domed Top |
Millicandela Rating | 1050mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Panel Cutout Dimensions | 0.88"" (22.35mm) |
Panel Cutout Shape | Round |
Ratings | DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Solder Lug |
Type | LED |
Voltage | 5V ~ 28V |
Вес, г | 15.35 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.