CNX722C600120T, LED Panel Mount Indicators PMI 22mm LED 120V Tab Blue MS
![Фото 1/2 CNX722C600120T, LED Panel Mount Indicators PMI 22mm LED 120V Tab Blue MS](https://static.chipdip.ru/lib/439/DOC030439029.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/286/DOC008286081.jpg)
21 шт., срок 4-7 недель
3 930 руб.
от 10 шт. —
3 140 руб.
Добавить в корзину 1 шт.
на сумму 3 930 руб.
Плати частями
от 984 руб. × 4 платежа
от 984 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
CNX722 Series 120V LED Panel Mount IndicatorsVCC CNX722 Series 120V LED Panel Mount Indicators are 22mm (0.866") ruggedized indicators designed for extremely harsh and outdoor environments. These 120V AC version indicators are part of the all-in-one FlexVolt™ product family. The CNX722 indicators with built-in LED offer fastpitch threads and special nut assemblies that require only a single turn for quick and easy installation.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 8 mA |
Illumination Color: | Blue |
IP Rating: | IP67 |
Lens Color/Style: | Tinted |
Lens Color: | Tinted |
Lens Shape: | Round |
Luminous Intensity: | 67 mcd |
Manufacturer: | VCC |
Mounting Hole Size: | 22 mm |
Mounting Style: | Panel |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | CNX722 |
Subcategory: | LED Indication |
Termination Style: | Tab Terminal |
Vf - Forward Voltage: | 120 V |
Current | 8mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP67 |
Lamp Color | Blue |
Lens Color | Blue |
Lens Size | 25.60mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 67mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Panel Cutout Dimensions | 0.91"" (23.11mm) |
Panel Cutout Shape | Round |
Ratings | AC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Quick Connect - 0.187"" (4.7mm) |
Type | LED |
Voltage | 120V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.