LSM0805543V, Standard LEDs - SMD 0805 3V 280mcd White
![Фото 1/2 LSM0805543V, Standard LEDs - SMD 0805 3V 280mcd White](https://static.chipdip.ru/lib/439/DOC030439207.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/261/DOC008261924.jpg)
17392 шт., срок 5-7 недель
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
64 руб.
от 1000 шт. —
43.81 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
LSM0805 Series SMD LEDsVCC LSM0805 Series SMD LEDs are low profile LEDs that come in SMD0805 package (2012 metric) small footprint with 0.8mm thickness. These LEDs provide exceptional illumination due to high-performance AIGaInP and GaInP light-emitting diodes (LED) technology. The LSM0805 SMD LEDs are available in standard red, white, green, blue, and yellow colors. These rectangle flat-top LEDs offer a cost-efficient solution for low-power and compact electronic equipment designs. The LSM0805 Series LEDs furnish great design possibilities and are compatible with automatic placement equipment and available in automation-friendly tape and reel. These SMD LEDs are ideal for backlighting and indicator applications, portable consumer electronics and wearables, IoT, and medical devices due to their wide viewing angles.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Illumination Color: | White |
Lens Color: | Yellow |
Lens Dimensions: | 1.4 mm x 1.25 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Clear |
Luminous Intensity: | 280 mcd |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 90 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | White LEDs |
Series: | LSM0805 |
Subcategory: | LEDs |
Type: | White LEDs |
Vf - Forward Voltage: | 3 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 12000 K |
Color | White |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 0.90mm |
HTSUS | 8541.40.2000 |
Lens Color | Yellow |
Lens Size | 1.40mm x 1.20mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 280mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.00mm L x 1.25mm W |
Supplier Device Package | 0805 |
Viewing Angle | 110В° |
Voltage - Forward (Vf) (Typ) | 3V |
Вес, г | 0.19 |
Техническая документация
Datasheet LSM0805543V
pdf, 1115 КБ
Datasheet LSM0805543V
pdf, 1127 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.