VAOB-3GADE2-C, Standard LEDs - Through Hole Red/Grn Diffused 640/570nm 100/80mcd

VAOB-3GADE2-C, Standard LEDs - Through Hole Red/Grn Diffused 640/570nm 100/80mcd
Изображения служат только для ознакомления,
см. техническую документацию
719 шт., срок 5-7 недель
190 руб.
от 10 шт.130 руб.
от 100 шт.77 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004987264
Артикул: VAOB-3GADE2-C

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
Thru-hole LEDs

VCC LEDs are designed around the parameters of VCC s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100 view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180.

Технические параметры

Длина волны,нм 570
Brand: VCC
Configuration: Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: Red, Green
LED Size: T-1(3 mm)
Lens Color: Colorless
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 100 mcd, 80 mcd
Manufacturer: VCC
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 1.85 V, 2.2 V
Package / Case: T-1(3 mm)
Packaging: Bulk
Power Rating: 100 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Bi-Color LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Vf - Forward Voltage: 1.85 V, 2.2 V
Viewing Angle: 60 deg
Wavelength/Color Temperature: 640 nm, 570 nm
Вес, г 0.34

Техническая документация

Datasheet
pdf, 217 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.