VAOL-3LSBY4, Standard LEDs - Through Hole Blue Water Clear 470nm 1200mcd

VAOL-3LSBY4, Standard LEDs - Through Hole Blue Water Clear 470nm 1200mcd
Изображения служат только для ознакомления,
см. техническую документацию
4632 шт., срок 5-7 недель
160 руб.
от 10 шт.100 руб.
от 100 шт.62 руб.
от 1000 шт.50.75 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004987284
Артикул: VAOL-3LSBY4

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
Thru-hole LEDs

VCC LEDs are designed around the parameters of VCC s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100 view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180.

Технические параметры

Длина волны,нм 470
Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: Blue
LED Size: T-1(3 mm)
Lens Color: Colorless
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 1200 mcd
Manufacturer: VCC
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 3.5 V
Package / Case: T-1(3 mm)
Packaging: Bulk
Power Rating: 120 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.5 V
Viewing Angle: 60 deg
Wavelength/Color Temperature: 470 nm
Вес, г 0.29

Техническая документация

Datasheet
pdf, 1410 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.