VAOL-5MSBY2, Standard LEDs - Through Hole Blue Diffused 470nm 1500mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1012 шт., срок 5-7 недель
230 руб.
от 10 шт. —
140 руб.
от 100 шт. —
99 руб.
от 500 шт. —
88.80 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Thru-hole LEDsVCC LEDs are designed around the parameters of VCC s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100 view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180.
Технические параметры
Длина волны,нм | 470 | |
Brand: | VCC | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Blue | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Blue | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 1500 mcd | |
Manufacturer: | VCC | |
Maximum Operating Temperature: | +80 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 3.5 V | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 100 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.5 V | |
Viewing Angle: | 60 deg | |
Wavelength/Color Temperature: | 470 nm | |
Automotive | Unknown | |
Color | Blue | |
Diameter | 5 | |
Dominant Wavelength (nm) | 470 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
High Brightness | Yes | |
High Power | No | |
Intensity | 1500mcd | |
Lead Standoff | No | |
LED Material | InGaN | |
Lens Appearance | Blue Diffused | |
Lens Dimensions (mm) | 5x5x8.6 | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 20 | |
Maximum Forward Voltage (V) | 4 | |
Maximum Operating Temperature (°C) | 80 | |
Maximum Power Dissipation (mW) | 100 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Mounting Orientation | Top Mount | |
Number of LEDs | 1 | |
Packaging | Bag | |
Part Status | Active | |
PCB changed | 2 | |
Pin Count | 2 | |
PPAP | Unknown | |
Product Category | Standard LED | |
Reverse Voltage (V) | 5 | |
Standard Package Name | T-1 3/4 | |
Supplier Color | Blue | |
Supplier Package | T-1 3/4 | |
Test Current (mA) | 20 | |
Type | Uni-Color | |
Viewing Angle (°) | 60 | |
Вес, г | 0.44 |
Техническая документация
Datasheet VAOL-5MSBY2
pdf, 610 КБ
Datasheet VAOL-5MSBY2
pdf, 611 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.