14910FBGLFY00103KA, Potentiometers 1/2'SQ 3/8'S 10Kohms Cermet

5 600 руб.
1 шт. на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
Номенклатурный номер: 8004987390
Артикул: 14910FBGLFY00103KA

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers

Технические параметры

Brand: Vishay/Spectrol
Element Type: Cermet
Factory Pack Quantity: 20
Features: Robust Construction, Upto Three Sections PC Support Plates
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Modular Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 25.4 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 350 VAC
Вес, г 6

Техническая документация

Datasheet
pdf, 139 КБ