MAL202118102E3, Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 10 шт. —
870 руб.
от 50 шт. —
789 руб.
от 120 шт. —
651.10 руб.
1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 1000 uF | |
Diameter: | 18 mm | |
ESR: | 135 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 120 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202118102 | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.17 A | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 63 VDC | |
Capacitance | 1000µF | |
Diameter | 18mm | |
Equivalent Series Resistance | 135mΩ | |
Leakage Current | 130 μA | |
Lifetime | 8000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Through Hole | |
Ripple Current | 1.17A | |
Series | 021 ASM | |
Technology | Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Automotive | Yes | |
CECC Qualified | No | |
Equivalent Series Resistance Type | Standard | |
ESR - (Ohm) | 0.135 | |
IL - (uA) | 130@5Min | |
IR - (mA) | 1170 | |
Lifetime - (h) | 8000 | |
Military | No | |
Operating Temperature - (??C) | -40~85 | |
Packaging | Bulk | |
Size - (mm) | 18 X 30 | |
Special Features | PolarizedIAxial LeadsIHigh CV | |
Termination Style | Axial | |
Вес, г | 13 |
Техническая документация
Datasheet MAL202129478E3
pdf, 210 КБ
Документация
pdf, 210 КБ