MAL202138479E3, Aluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 10 шт. —
490 руб.
от 50 шт. —
428 руб.
от 100 шт. —
355.68 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 47 uF | |
Diameter: | 6.5 mm | |
ESR: | 2.7 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 222202138479 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 150 mA | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 63 VDC | |
Applications | General Purpose | |
Capacitance | 47ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 2.7Ohm | |
HTSUS | 8532.22.0020 | |
Impedance | 1.2 Ohms | |
Lifetime @ Temp. | 2500 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 210mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.256"" Dia x 0.709"" L (6.50mm x 18.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 63V | |
Brand | Vishay/BC Components | |
Diameter | 6.5 mm | |
ESR | 2.7 Ohms | |
Factory Pack Quantity | 1000 | |
Length | 18 mm | |
Manufacturer | Vishay | |
Maximum Operating Temperature | +85 C | |
Packaging | Reel | |
Part # Aliases | 222202138479 | |
Product | General Purpose Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Leaded | |
Ripple Current | 150 mA | |
RoHS | Details | |
Termination Style | Axial | |
Type | Aluminum Capacitors Axial Standard Miniature | |
Unit Weight | 0.045856 oz | |
Voltage Rating DC | 63 VDC | |
Equivalent Series Resistance | 2.7Ω | |
Leakage Current | 10 μA | |
Lifetime | 2500h | |
Minimum Operating Temperature | -40°C | |
Technology | Electrolytic | |
Voltage | 63V dc | |
Leads | axial | |
Mounting | THT | |
Service life | 2500h | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 209 КБ
Datasheet MAL202129478E3
pdf, 210 КБ