MAL204316479E3, Aluminum Electrolytic Capacitors - Axial Leaded 47uF 400V -10%,+50% Axial
![MAL204316479E3, Aluminum Electrolytic Capacitors - Axial Leaded 47uF 400V -10%,+50% Axial](https://static.chipdip.ru/lib/229/DOC043229336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 10 шт. —
1 470 руб.
от 25 шт. —
1 350 руб.
от 50 шт. —
1 187.30 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 400 | |
Номинальная емкость | 47 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | -10%, +50% | |
Диаметр корпуса D,мм | 18 mm | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: | 125 | |
Life: | 5000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Applications | General Purpose | |
Capacitance | 47ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100Hz | |
HTSUS | 8532.22.0020 | |
Impedance | 1.1 Ohms | |
Lifetime @ Temp. | 15000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ Low Frequency | 450mA @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 043 ASH -> | |
Size / Dimension | 0.709"" Dia x 1.496"" L (18.00mm x 38.00mm) | |
Tolerance | -10%, +50% | |
Voltage - Rated | 400V | |
Вес, г | 19 |