MAL205158222E3, Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V
![MAL205158222E3, Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V](https://static.chipdip.ru/lib/726/DOC041726846.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 100 руб.
от 10 шт. —
1 730 руб.
от 50 шт. —
1 470 руб.
от 100 шт. —
1 357.26 руб.
1 шт.
на сумму 2 100 руб.
Плати частями
от 525 руб. × 4 платежа
от 525 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 2200 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 2200 uF | |
Diameter: | 25 mm | |
ESR: | 83 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 12.5 mm | |
Lead Style: | Snap In | |
Leakage Current: | 840 uA | |
Life: | 12000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 2.5 A | |
Series: | 051 PEC-PW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 29 |