MAL211817471E3, Aluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial
![Фото 1/2 MAL211817471E3, Aluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial](https://static.chipdip.ru/lib/545/DOC006545631.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/042/DOC008042765.jpg)
1 290 руб.
от 10 шт. —
1 030 руб.
от 50 шт. —
899 руб.
от 100 шт. —
694.19 руб.
1 шт.
на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
от 324 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Axial High Temperature Aluminum CapacitorsThe Vishay / BC Components Axial High Temperature Aluminum Capacitors feature a cylindrical aluminum case, insulated with a blue sleeve and an extended temperature range of 125 C (usable up to 150 C). The Axial High Temperature Aluminum Capacitors have a rated capacitance range, C R, of 1 to 10.000µF and a voltage range, U R 6.3 to 200V. Vishay / BC Components has designed the capacitors for automotive, industrial, and communication applications for smoothing, filtering, coupling, decoupling, and timing.
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 470 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.11 | |
ESR: | 380 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 260 | |
Lead Style: | Straight | |
Leakage Current: | 117 uA | |
Life: | 8000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222211817471 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Ripple Current: | 620 mA | |
Series: | 118 AHT | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Axial High Temperature Aluminum Capacitors | |
Voltage Rating DC: | 40 VDC | |
Applications | Automotive | |
Capacitance | 470ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 380mOhm | |
HTSUS | 8532.22.0020 | |
Impedance | 300 mOhms | |
Lifetime @ Temp. | 8000 Hrs @ 125В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Bulk | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 806mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 118 AHT -> | |
Size / Dimension | 0.492"" Dia x 1.181"" L (12.50mm x 30.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 40V | |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 238 КБ