MAL211890514E3, Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial
![Фото 1/4 MAL211890514E3, Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial](https://static.chipdip.ru/lib/545/DOC006545631.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159569.jpg)
![](https://static.chipdip.ru/lib/042/DOC008042452.jpg)
![](https://static.chipdip.ru/lib/319/DOC028319589.jpg)
1 090 руб.
от 10 шт. —
630 руб.
от 50 шт. —
558 руб.
от 100 шт. —
462 руб.
1 шт.
на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
от 274 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Axial High Temperature Aluminum CapacitorsThe Vishay / BC Components Axial High Temperature Aluminum Capacitors feature a cylindrical aluminum case, insulated with a blue sleeve and an extended temperature range of 125 C (usable up to 150 C). The Axial High Temperature Aluminum Capacitors have a rated capacitance range, C R, of 1 to 10.000µF and a voltage range, U R 6.3 to 200V. Vishay / BC Components has designed the capacitors for automotive, industrial, and communication applications for smoothing, filtering, coupling, decoupling, and timing.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 100 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.07 | |
ESR: | 1.1 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Style: | Straight | |
Leakage Current: | 42 uA | |
Life: | 4000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 222211890514 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Ripple Current: | 243 mA | |
Series: | 118 AHT | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Axial High Temperature Aluminum Capacitors | |
Voltage Rating DC: | 63 VDC | |
Applications | Automotive | |
Capacitance | 100ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
HTSUS | 8532.22.0020 | |
Impedance | 700 mOhms | |
Lifetime @ Temp. | 4000 Hrs @ 125В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 125В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 315.9mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 118 AHT -> | |
Size / Dimension | 0.394"" Dia x 0.984"" L (10.00mm x 25.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 63V | |
Diameter | 10mm | |
Equivalent Series Resistance | 1.1Ω | |
Leakage Current | 42 μA | |
Lifetime | 500h | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Ripple Current | 243mA | |
Technology | Aluminium Electrolytic | |
Voltage | 63V dc | |
Automotive | Unknown | |
Capacitance Value | 100uF | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
ESR (Ohm) | 1.1 | |
EU RoHS | Compliant | |
IL (uA) | 42@1Min|17@5Min | |
IR (mA) | 243 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 4000 | |
Maximum Impedance (Ohm) | 0.7@20°C@10kHz | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Tape and Box | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 10 | |
Size (mm) | 10 X 25 | |
Termination Style | Axial | |
Type | Electrolytic | |
Вес, г | 3 |