MAL211990518E3, Aluminum Electrolytic Capacitors - Axial Leaded 47 uf Axial
![MAL211990518E3, Aluminum Electrolytic Capacitors - Axial Leaded 47 uf Axial](https://static.chipdip.ru/lib/228/DOC043228721.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 120 руб.
от 10 шт. —
820 руб.
от 50 шт. —
699 руб.
от 100 шт. —
562.54 руб.
1 шт.
на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
от 280 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 100 | |
Номинальная емкость | 47 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 10 mm | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: | 500 | |
Lead Style: | Straight | |
Life: | 4000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Reel, Cut Tape | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Type: | Aluminum Capacitors Axial High Temperature, DIN-Based | |
Вес, г | 4 |