MAL212028221E3, Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial

Фото 1/2 MAL212028221E3, Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 220 руб.
от 50 шт.1 010 руб.
от 100 шт.825.85 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8004987545
Артикул: MAL212028221E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 220
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance: 220 uF
Diameter: 12.95 mm
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Part # Aliases: 222212028221
Product Category: Aluminum Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Series: 120 ATC
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 63 VDC
Leads axial
Manufacturer VISHAY
Mounting THT
Service life 8000h
Вес, г 11

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»