MAL213816152E3, Aluminum Electrolytic Capacitors - Axial Leaded 1500uF 25V 20% Axial
![MAL213816152E3, Aluminum Electrolytic Capacitors - Axial Leaded 1500uF 25V 20% Axial](https://static.chipdip.ru/lib/332/DOC038332891.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 10 шт. —
830 руб.
от 50 шт. —
776 руб.
от 100 шт. —
619.99 руб.
1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 1500 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 1500 uF | |
Diameter: | 15 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222213816152 | |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Series: | 138 AML | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 11 |