BFC233661222, Safety Capacitors .0022uF 10% 300volts

BFC233661222, Safety Capacitors .0022uF 10% 300volts
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.570 руб.
от 50 шт.492 руб.
от 100 шт.406.86 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004987678
Артикул: BFC233661222

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Capacitance: 2200 pF
Diameter: 4 mm
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 10 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Part # Aliases: 222233661222
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: Y2
Series: BFC2336
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1 kVDC
Вес, г 0.6

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»