BFC233864224, Safety Capacitors .22uF 20% 300volts

BFC233864224, Safety Capacitors .22uF 20% 300volts
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.960 руб.
от 50 шт.855 руб.
от 100 шт.663.07 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8004987747
Артикул: BFC233864224

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 125
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Part # Aliases: 222233864224
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: MKP Radial Potted
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1 kVDC
Вес, г 10

Техническая документация

Datasheet
pdf, 178 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»