BFC237035104, Film Capacitors .1uF 10% 250volts
![Фото 1/3 BFC237035104, Film Capacitors .1uF 10% 250volts](https://static.chipdip.ru/lib/047/DOC006047965.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/406/DOC047406682.jpg)
![](https://static.chipdip.ru/lib/788/DOC004788498.jpg)
340 руб.
от 10 шт. —
220 руб.
от 100 шт. —
168 руб.
от 500 шт. —
111.79 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
MKT370 DC Film CapacitorsVishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Brand: | Vishay/BC Components |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Ammo Pack |
Part # Aliases: | 222237035104 |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Series: | MKT370 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Metallized Polyester Film Capacitors |
Voltage Rating AC: | 160 VAC |
Voltage Rating DC: | 250 VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.60 |
Mounting | Through Hole |
Capacitance Value | 0.1uF |
Tolerance | 10% |
Voltage | 250VDC|160VAC |
Dielectric | PET |
Special Features | AEC-Q200 Qualified |
Construction | Plastic Rectangular Can |
Termination Style | Radial |
Terminal Pitch (mm) | 5.08 |
Size (mm) | 7.2 X 6 X 11 |
Wire Form | Straight |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Ammo |
Product Length (mm) | 7.2(Max) |
Product Depth (mm) | 6(Max) |
Product Height (mm) | 11(Max) |
Product Weight (g) | 0.64 |
Lead Diameter (mm) | 0.5 |
Seated Plane Height (mm) | 11(Max) |
Manufacturer | VISHAY |
Terminal pitch | 5mm |
Type of capacitor | polypropylene |
Вес, г | 0.64 |