BFC237042223, Film Capacitors .022uF 5% 250volts
![BFC237042223, Film Capacitors .022uF 5% 250volts](https://static.chipdip.ru/lib/047/DOC006047965.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
190 руб.
от 100 шт. —
121 руб.
от 500 шт. —
90.01 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
MKT370 DC Film CapacitorsVishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Brand: | Vishay/BC Components |
Capacitance - nF: | 22 nF |
Capacitance - pF: | 22000 pF |
Capacitance: | 0.022 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Part # Aliases: | 222237042223 |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Series: | MKT370 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Type: | Metallized Polyester Film Capacitors |
Voltage Rating AC: | 160 VAC |
Voltage Rating DC: | 250 VDC |
Вес, г | 0.3 |