BFC237048472, Film Capacitors .0047uF 10% 250volts

BFC237048472, Film Capacitors .0047uF 10% 250volts
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.180 руб.
от 100 шт.121 руб.
от 500 шт.89.29 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004987890
Артикул: BFC237048472

Описание

Passive Components\Capacitors\Film Capacitors
MKT370 DC Film Capacitors

Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Reel, Cut Tape
Part # Aliases: 222237048472
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: MKT370
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 160 VAC
Voltage Rating DC: 250 VDC
Вес, г 0.18

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»