BFC237066273, Film Capacitors .027uF 5% 400volts

BFC237066273, Film Capacitors .027uF 5% 400volts
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.210 руб.
от 100 шт.161 руб.
от 500 шт.132.42 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004987919
Артикул: BFC237066273

Описание

Passive Components\Capacitors\Film Capacitors
MKT370 DC Film Capacitors

Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 27 nF
Capacitance - pF: 27000 pF
Capacitance: 0.027 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Part # Aliases: 222237066273
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: MKT370
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 250 VAC
Voltage Rating DC: 400 VDC
Вес, г 0.42

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»