BFC237075684, Film Capacitors .68uF 10% 63volts

Фото 1/2 BFC237075684, Film Capacitors .68uF 10% 63volts
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.190 руб.
от 100 шт.167 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004987927
Артикул: BFC237075684

Описание

Passive Components\Capacitors\Film Capacitors
MKT370 DC Film Capacitors

Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Capacitance: 0.68 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Part # Aliases: 2222-370-75684
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: MKT370
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 40 VAC
Voltage Rating DC: 63 VDC
Automotive Yes
Capacitance Value 0.68uF
Construction Plastic Rectangular Can
Dielectric PET
ECCN (US) EAR99
Lead Diameter (mm) 0.5
Maximum Operating Temperature (°C) 100
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Packaging Ammo
Part Status Active
PPAP Unknown
Size (mm) 7.2 X 4.5 X 9
Terminal Pitch (mm) 5.08
Termination Style Radial
Tolerance 10%
Type DC Capacitor
Voltage 63VDC|40VAC
Вес, г 0.42

Техническая документация

Datasheet
pdf, 200 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»