238169190001, Industrial Humidity Sensors Humidity Sensor

Фото 1/2 238169190001, Industrial Humidity Sensors Humidity Sensor
Изображения служат только для ознакомления,
см. техническую документацию
4 330 руб.
от 10 шт.3 260 руб.
от 25 шт.2 890 руб.
от 100 шт.2 288.84 руб.
1 шт. на сумму 4 330 руб.
Плати частями
от 1 084 руб. × 4 платежа
Номенклатурный номер: 8004988328
Артикул: 238169190001

Описание

Sensors\Environmental Sensors\Industrial Humidity Sensors
BC 2381 Humidity Sensor

Vishay BC 2381 Humidity Sensors are capacitive atmospheric humidity sensors. These sensors utilize a non-conductive foil, covered on both sides with a layer of gold. The dielectric constant, and therefore capacitance, of the foil changes based on the relative ambient temperature. This change in capacitance within the plastic housing can be measured to accurately measure humidity. Vishay BC 2381 Humidity Sensors can be mounted directly to a PCB through 2.54mm pitch thru-hole leads, and secured with 3mm bolts.

Технические параметры

Brand: Vishay/BC Components
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: Vishay
Operating Supply Voltage: 15 V
Packaging: Tray
Part # Aliases: HUMIDITY-SENS-E
Product Category: Industrial Humidity Sensors
Product Type: Humidity Sensors
RH Accuracy: 3%
RH Range: 10%to 90%
Series: 218369190001
Subcategory: Sensors
Temperature Range: 0 C to+85 C
Вес, г 1.3

Техническая документация