249FGJS0XB25104KA, Potentiometers 1/2"SQ1/4"S 100Kohms Cermet

Фото 1/4 249FGJS0XB25104KA, Potentiometers 1/2"SQ1/4"S 100Kohms Cermet
Изображения служат только для ознакомления,
см. техническую документацию
2 870 руб.
от 10 шт.2 420 руб.
от 50 шт.2 260 руб.
от 100 шт.1 990.20 руб.
1 шт. на сумму 2 870 руб.
Плати частями
от 719 руб. × 4 платежа
Номенклатурный номер: 8004988332
Артикул: 249FGJS0XB25104KA

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Panel and PCB mountable Space saving short body (7.6mm) Lightweight Fully insulated body and bush

Технические параметры

Brand: Vishay/Spectrol
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 50
IP Rating: IP50
Life: 10000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 100 kOhms
Series: 249
Shaft Diameter: 6.35 mm
Shaft Length: 22.23 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: PC Pin
Tolerance: 10%
Type: Rotary
Voltage Rating: 300 V
Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 100kΩ
Mounting Type Panel Mount, Through Hole
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 1W
Series 249
Shaft Diameter 6.35 mm
Termination Style Pin
Tolerance ±10%
Вес, г 8.3

Техническая документация

Datasheet
pdf, 95 КБ
Datasheet
pdf, 95 КБ