357B0202MXB251P22, Potentiometers 7/8" 2Kohms Conductive Plastic

357B0202MXB251P22, Potentiometers 7/8" 2Kohms Conductive Plastic
Изображения служат только для ознакомления,
см. техническую документацию
7 090 руб.
от 10 шт.5 910 руб.
от 25 шт.4 860 руб.
от 50 шт.3 909.08 руб.
1 шт. на сумму 7 090 руб.
Плати частями
от 1 774 руб. × 4 платежа
Номенклатурный номер: 8004988336
Артикул: 357B0202MXB251P22

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Spectrol Rotary Transducer Model: 357
Vishay Spectrol 7/8" (22.2mm) conductive plastic Rotary Transducer Model 357 features customized options including special electrical angles, mechanical packaging, and custom functions. Series 357 is very flexible for existing users and design-in and can be offered with add-ons, such as cables to simplify fitting. The Vishay Spectrol Rotary Transducer Model 357 is a single turn, compact size, advanced design technology offering a cost effective solution for your potentiometer requirements. Ideal for medical, marine, and industrial applications for angular position sensing.

Технические параметры

Brand: Vishay/Spectrol
Diameter: 22.2 mm
Element Type: Conductive Plastic
Factory Pack Quantity: Factory Pack Quantity: 50
Life: 5000000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Part # Aliases: 357-0-0-1P22202
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 2 kOhms
Series: 357
Shaft Diameter: 6.35 mm
Shaft Length: 22 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 600 PPM/C
Termination Style: Solder Turret
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VDC
Вес, г 17.5