MBA02040C4641FC100, Metal Film Resistors - Through Hole .4watt 4.64Kohms 1% 1/8watt body size
![MBA02040C4641FC100, Metal Film Resistors - Through Hole .4watt 4.64Kohms 1% 1/8watt body size](https://static.chipdip.ru/lib/415/DOC008415608.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
140 руб.
от 100 шт. —
75 руб.
от 500 шт. —
49.90 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
MBx/SMA Professional Metal Film ResistorsVishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.
Технические параметры
Тип | MBx/SMA-Professional | |
Номин.сопротивление | 4.64 | |
Единица измерения | кОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 0.4 | |
Макс.рабочее напряжение,В | 200 V | |
Ширина (диаметр) корпуса W(D),мм | 1.6 mm | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Package / Case: | 1.6 mm x 3.6 mm | |
Packaging: | Ammo Pack | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors General Purpose | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Axial | |
Type: | Thin Film Resistor | |
Composition | Metal Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200 | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.063"" Dia x 0.142"" L(1.60mm x 3.60mm) | |
Temperature Coefficient | В±50ppm/В°C | |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 178 КБ